
HCBS9610F-700 | |
|---|---|
DigiKey Part Number | 2037-HCBS9610F-700TR-ND - Tape & Reel (TR) 2037-HCBS9610F-700CT-ND - Cut Tape (CT) 2037-HCBS9610F-700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCBS9610F-700 |
Description | FIXED IND 70NH 78A 0.145 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Molded Inductor 78 A 0.145mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 108A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.145mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 1,05140 € | 105,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,92547 € | 416,46 € |
| 900 | 0,87273 € | 785,46 € |
| 1.350 | 0,84333 € | 1.138,50 € |
| 2.250 | 0,80771 € | 1.817,35 € |
| 3.150 | 0,78511 € | 2.473,10 € |
| 4.500 | 0,76186 € | 3.428,37 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

