150 nH Unshielded Molded Inductor 78 A 0.145mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCBS9610F-151

DigiKey Part Number
2037-HCBS9610F-151TR-ND - Tape & Reel (TR)
2037-HCBS9610F-151CT-ND - Cut Tape (CT)
2037-HCBS9610F-151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCBS9610F-151
Description
FIXED IND 150NH 78A 0.145 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 78 A 0.145mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
48A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.145mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,27300 €12,73 €
1001,04660 €104,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,92127 €414,57 €
9000,86878 €781,90 €
1.3500,83950 €1.133,33 €
2.2500,80405 €1.809,11 €
3.1500,78155 €2.461,88 €
4.5000,75840 €3.412,80 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €