120 nH Unshielded Molded Inductor 78 A 0.145mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCBS9610F-121

DigiKey Part Number
2037-HCBS9610F-121TR-ND - Tape & Reel (TR)
2037-HCBS9610F-121CT-ND - Cut Tape (CT)
2037-HCBS9610F-121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCBS9610F-121
Description
FIXED IND 120NH 78A 0.145 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Molded Inductor 78 A 0.145mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
78A
Shielding
Unshielded
DC Resistance (DCR)
0.145mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,27900 €12,79 €
1001,05140 €105,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,92547 €416,46 €
9000,87273 €785,46 €
1.3500,84333 €1.138,50 €
2.2500,80771 €1.817,35 €
3.1500,78511 €2.473,10 €
4.5000,76186 €3.428,37 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €