
HCB1075N-231 | |
|---|---|
DigiKey Part Number | 2037-HCB1075N-231TR-ND - Tape & Reel (TR) 2037-HCB1075N-231CT-ND - Cut Tape (CT) 2037-HCB1075N-231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB1075N-231 |
Description | FIXED IND 230NH 41A 0.29 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 230 nH Unshielded Molded Inductor 41 A 0.29Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.315" W (10.40mm x 8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,57500 € | 15,75 € |
| 100 | 1,29520 € | 129,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13010 € | 565,05 € |
| 1.000 | 1,06575 € | 1.065,75 € |
| 1.500 | 1,02987 € | 1.544,81 € |
| 2.500 | 0,98642 € | 2.466,05 € |
| 3.500 | 0,95884 € | 3.355,94 € |
| 5.000 | 0,94126 € | 4.706,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

