Similar

HBLQ041T-R47MSIA | |
|---|---|
DigiKey Part Number | 2037-HBLQ041T-R47MSIATR-ND - Tape & Reel (TR) 2037-HBLQ041T-R47MSIACT-ND - Cut Tape (CT) 2037-HBLQ041T-R47MSIADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLQ041T-R47MSIA |
Description | FIXED IND 470NH 6.5A 21 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 6.5 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


