
HBLQ041T-100MSIA | |
|---|---|
DigiKey Part Number | 2037-HBLQ041T-100MSIATR-ND - Tape & Reel (TR) 2037-HBLQ041T-100MSIACT-ND - Cut Tape (CT) 2037-HBLQ041T-100MSIADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLQ041T-100MSIA |
Description | FIXED IND 10UH 1.5A 336 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 1.5 A 336mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 336mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68280 € | 68,28 € |
| 1.000 | 0,56565 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51185 € | 1.535,55 € |
| 6.000 | 0,48277 € | 2.896,62 € |
| 9.000 | 0,46655 € | 4.198,95 € |
| 15.000 | 0,46213 € | 6.931,95 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

