Similar

HBLE061B-2R2MS | |
|---|---|
DigiKey Part Number | 2037-HBLE061B-2R2MSTR-ND - Tape & Reel (TR) 2037-HBLE061B-2R2MSCT-ND - Cut Tape (CT) 2037-HBLE061B-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE061B-2R2MS |
Description | FIXED IND 2.2UH 5A 59 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 5 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


