
HBLE061B-1R5MS | |
|---|---|
DigiKey Part Number | 2037-HBLE061B-1R5MSTR-ND - Tape & Reel (TR) 2037-HBLE061B-1R5MSCT-ND - Cut Tape (CT) 2037-HBLE061B-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE061B-1R5MS |
Description | FIXED IND 1.5UH 6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83700 € | 8,37 € |
| 100 | 0,68830 € | 68,83 € |
| 1.000 | 0,57018 € | 570,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53393 € | 1.067,86 € |
| 4.000 | 0,50357 € | 2.014,28 € |
| 6.000 | 0,48663 € | 2.919,78 € |
| 10.000 | 0,46613 € | 4.661,30 € |
| 14.000 | 0,46583 € | 6.521,62 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

