
HBLE061B-100MS | |
|---|---|
DigiKey Part Number | 2037-HBLE061B-100MSTR-ND - Tape & Reel (TR) 2037-HBLE061B-100MSCT-ND - Cut Tape (CT) 2037-HBLE061B-100MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE061B-100MS |
Description | FIXED IND 10UH 1.9A 230 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 1.9 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68280 € | 68,28 € |
| 1.000 | 0,56565 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52969 € | 1.059,38 € |
| 4.000 | 0,49957 € | 1.998,28 € |
| 6.000 | 0,48277 € | 2.896,62 € |
| 10.000 | 0,46243 € | 4.624,30 € |
| 14.000 | 0,46213 € | 6.469,82 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

