
HBLE042A-R56MS | |
|---|---|
DigiKey Part Number | 2037-HBLE042A-R56MSTR-ND - Tape & Reel (TR) 2037-HBLE042A-R56MSCT-ND - Cut Tape (CT) 2037-HBLE042A-R56MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE042A-R56MS |
Description | FIXED IND 560NH 9.7A 9.6 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 9.7 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74500 € | 7,45 € |
| 100 | 0,61320 € | 61,32 € |
| 1.000 | 0,50439 € | 504,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47566 € | 951,32 € |
| 4.000 | 0,44859 € | 1.794,36 € |
| 6.000 | 0,43351 € | 2.601,06 € |
| 10.000 | 0,41524 € | 4.152,40 € |
| 14.000 | 0,41008 € | 5.741,12 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

