1.5 µH Unshielded Molded Inductor 7.8 A 21.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLE042A-1R5MS

DigiKey Part Number
2037-HBLE042A-1R5MSTR-ND - Tape & Reel (TR)
2037-HBLE042A-1R5MSCT-ND - Cut Tape (CT)
2037-HBLE042A-1R5MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLE042A-1R5MS
Description
FIXED IND 1.5UH 7.8A 21.5 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Molded Inductor 7.8 A 21.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Unshielded
DC Resistance (DCR)
21.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,75500 €7,55 €
1000,62090 €62,09 €
1.0000,51074 €510,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48165 €963,30 €
4.0000,45424 €1.816,96 €
6.0000,43896 €2.633,76 €
10.0000,42047 €4.204,70 €
14.0000,41524 €5.813,36 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €