
HBLE042A-1R0MS | |
|---|---|
DigiKey Part Number | 2037-HBLE042A-1R0MSTR-ND - Tape & Reel (TR) 2037-HBLE042A-1R0MSCT-ND - Cut Tape (CT) 2037-HBLE042A-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE042A-1R0MS |
Description | FIXED IND 1UH 9A 11.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 9 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75500 € | 7,55 € |
| 100 | 0,62090 € | 62,09 € |
| 1.000 | 0,51074 € | 510,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48165 € | 963,30 € |
| 4.000 | 0,45424 € | 1.816,96 € |
| 6.000 | 0,43896 € | 2.633,76 € |
| 10.000 | 0,42047 € | 4.204,70 € |
| 14.000 | 0,41524 € | 5.813,36 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

