Similar

HBLE041H-6R8MS | |
|---|---|
DigiKey Part Number | 2037-HBLE041H-6R8MSTR-ND - Tape & Reel (TR) 2037-HBLE041H-6R8MSCT-ND - Cut Tape (CT) 2037-HBLE041H-6R8MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE041H-6R8MS |
Description | FIXED IND 6.8UH 2.5A 132 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 2.5 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 132mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCMT053T-6R8MN52M | Delta Electronics/Cyntec | 1.672 | 2037-VCMT053T-6R8MN52MCT-ND | 1,22000 € | Similar |


