
HBLE041H-2R2MS | |
|---|---|
DigiKey Part Number | 2037-HBLE041H-2R2MSTR-ND - Tape & Reel (TR) 2037-HBLE041H-2R2MSCT-ND - Cut Tape (CT) 2037-HBLE041H-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE041H-2R2MS |
Description | FIXED IND 2.2UH 4.2A 46 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 4.2 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 46mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68280 € | 68,28 € |
| 1.000 | 0,56565 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51185 € | 1.535,55 € |
| 6.000 | 0,48277 € | 2.896,62 € |
| 9.000 | 0,46655 € | 4.198,95 € |
| 15.000 | 0,46213 € | 6.931,95 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

