
HBLE041B-100MSA | |
|---|---|
DigiKey Part Number | 2037-HBLE041B-100MSATR-ND - Tape & Reel (TR) 2037-HBLE041B-100MSACT-ND - Cut Tape (CT) 2037-HBLE041B-100MSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLE041B-100MSA |
Description | FIXED IND 10UH 1.6A 240 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 1.6 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84100 € | 8,41 € |
| 100 | 0,69140 € | 69,14 € |
| 1.000 | 0,57277 € | 572,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51830 € | 1.554,90 € |
| 6.000 | 0,48885 € | 2.933,10 € |
| 9.000 | 0,47243 € | 4.251,87 € |
| 15.000 | 0,46795 € | 7.019,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

