FR-9550-30A-C10-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4.611
Unit Price: 5,20000 €
Datasheet
30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 62 VDC Fuse Board Mount Surface Mount
FR-9550

FR-9550-30A-C10-B

DigiKey Part Number
2037-FR-9550-30A-C10-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR-9550-30A-C10-B
Description
SMD FUSE RATED CURRENT 30A/62VDC
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Delta Electronics/Cyntec
Applications
Battery Protection
Series
Features
28 ~ 46.9V Triggerable
Packaging
Tape & Reel (TR)
Approval Agency
TUV, UL
Part Status
Obsolete
Operating Temperature
-10°C ~ 65°C
Mounting Type
Surface Mount
Breaking Capacity @ Rated Voltage
80A
Fuse Type
Board Mount
Package / Case
Nonstandard SMD
Current Rating (Amps)
30A
Size / Dimension
0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm)
Voltage Rating - DC
62 VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCF9550-30-10Eaton - Electronics Division4.611283-SCF9550-30-10CT-ND5,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes