Similar



FD-4030-12A-C1-C | |
|---|---|
DigiKey Part Number | 2037-FD-4030-12A-C1-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FD-4030-12A-C1-C |
Description | SMD FUSE RATED CURRENT 12A/35VDC |
Customer Reference | |
Detailed Description | 12A 35 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Delta Electronics/Cyntec | Applications Battery Protection |
Series | Features 3 ~ 4.5V Triggerable |
Packaging Tape & Reel (TR) | Approval Agency TUV, UL |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 12A | Size / Dimension 0.157" L x 0.118" W x 0.037" H (4.00mm x 3.00mm x 0.95mm) |
Voltage Rating - DC 35 VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF4030-12-01 | Eaton - Electronics Division | 13.045 | 283-SCF4030-12-01CT-ND | 1,33000 € | Similar |


