Similar



FC-5432-10A-C2-C | |
|---|---|
DigiKey Part Number | 2037-FC-5432-10A-C2-CTR-ND - Tape & Reel (TR) 2037-FC-5432-10A-C2-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC-5432-10A-C2-C |
Description | FUSE BOARD MOUNT 10A 35VDC SMD |
Customer Reference | |
Detailed Description | 10 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Approval Agency TUV, UL |
Mounting Type Surface Mount | Operating Temperature -10°C ~ 65°C |
Fuse Type | Size / Dimension 0.213" L x 0.126" W x 0.045" H (5.40mm x 3.20mm x 1.15mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV5432L4030WR | Littelfuse Inc. | 0 | 18-ITV5432L4030WRCT-ND | 2,10423 € | Similar |


