Similar

CWL0306-3N9-BNH | |
|---|---|
DigiKey Part Number | CWL0306-3N9-BNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWL0306-3N9-BNH |
Description | FIXED IND 3.9NH 600MA 100 MOHM |
Customer Reference | |
Detailed Description | 3.9 nH Shielded Thin Film Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 25 @ 500MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Shielded | Height - Seated (Max) 0.017" (0.42mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03PN3N9C02D | Murata Electronics | 29.075 | 490-9616-1-ND | 0,08000 € | Similar |


