Similar

CWL0306-1N5-CNH | |
|---|---|
DigiKey Part Number | CWL0306-1N5-CNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWL0306-1N5-CNH |
Description | FIXED IND 1.5NH 1.1A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 nH Shielded Thin Film Inductor 1.1 A 30mOhm Max 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 25 @ 500MHz | |
Frequency - Self Resonant | 12GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |


