Direct

CWL0306-1N2-BNH | |
|---|---|
DigiKey Part Number | CWL0306-1N2-BNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWL0306-1N2-BNH |
Description | FIXED IND 1.2NH 1.1A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 nH Shielded Thin Film Inductor 1.1 A 30mOhm Max 0201 (0603 Metric) |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 25 @ 500MHz |
Series | Frequency - Self Resonant 13GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Shielded | Height - Seated (Max) 0.017" (0.42mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03HQ1N2W02D | Murata Electronics | 3.403 | 490-13876-1-ND | 0,17000 € | Direct |


