
CMLS136E-R68MS | |
|---|---|
DigiKey Part Number | 2037-CMLS136E-R68MSTR-ND - Tape & Reel (TR) 2037-CMLS136E-R68MSCT-ND - Cut Tape (CT) 2037-CMLS136E-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLS136E-R68MS |
Description | FIXED IND 680NH 33A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 33 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,22270 € | 122,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83136 € | 415,68 € |
| 1.000 | 0,78399 € | 783,99 € |
| 1.500 | 0,75757 € | 1.136,36 € |
| 2.500 | 0,72558 € | 1.813,95 € |
| 3.500 | 0,70527 € | 2.468,44 € |
| 5.000 | 0,68438 € | 3.421,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

