3.3 µH Shielded Inductor 22 A 4.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLS136E-3R3MS

DigiKey Part Number
2037-CMLS136E-3R3MSTR-ND - Tape & Reel (TR)
2037-CMLS136E-3R3MSCT-ND - Cut Tape (CT)
2037-CMLS136E-3R3MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLS136E-3R3MS
Description
FIXED IND 3.3UH 22A 4.4 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 22 A 4.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CMLS136E-3R3MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.4mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1265A-3R3MCODACA3504044-CSAB1265A-3R3MCT-ND1,34000 €Similar
In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,49800 €14,98 €
1001,23240 €123,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07528 €537,64 €
1.0001,01404 €1.014,04 €
1.5000,97989 €1.469,84 €
2.5000,93854 €2.346,35 €
3.5000,91230 €3.193,05 €
5.0000,88990 €4.449,50 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €