
CMLS136E-1R5MS | |
|---|---|
DigiKey Part Number | 2037-CMLS136E-1R5MSTR-ND - Tape & Reel (TR) 2037-CMLS136E-1R5MSCT-ND - Cut Tape (CT) 2037-CMLS136E-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLS136E-1R5MS |
Description | FIXED IND 1.5UH 28A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 28 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03392 € | 516,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44100 € | 14,41 € |
| 100 | 1,18510 € | 118,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,45200 € | 36,30 € |
| 50 | 1,29740 € | 64,87 € |
| 100 | 1,08120 € | 108,12 € |
| 250 | 1,05024 € | 262,56 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

