
CMLS104T-R68MS | |
|---|---|
DigiKey Part Number | 2037-CMLS104T-R68MSTR-ND - Tape & Reel (TR) 2037-CMLS104T-R68MSCT-ND - Cut Tape (CT) 2037-CMLS104T-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLS104T-R68MS |
Description | FIXED IND 680NH 22A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 22 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.439" L x 0.394" W (11.15mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11300 € | 11,13 € |
| 100 | 0,91520 € | 91,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79840 € | 399,20 € |
| 1.000 | 0,75290 € | 752,90 € |
| 1.500 | 0,72752 € | 1.091,28 € |
| 2.500 | 0,69679 € | 1.741,98 € |
| 3.500 | 0,67729 € | 2.370,51 € |
| 5.000 | 0,65722 € | 3.286,10 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

