
CMLS104T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-CMLS104T-2R2MSTR-ND - Tape & Reel (TR) 2037-CMLS104T-2R2MSCT-ND - Cut Tape (CT) 2037-CMLS104T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLS104T-2R2MS |
Description | FIXED IND 2.2UH 12.5A 7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 12.5 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 23A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09900 € | 10,99 € |
| 100 | 0,90380 € | 90,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78846 € | 394,23 € |
| 1.000 | 0,74354 € | 743,54 € |
| 1.500 | 0,71847 € | 1.077,71 € |
| 2.500 | 0,68813 € | 1.720,33 € |
| 3.500 | 0,66887 € | 2.341,05 € |
| 5.000 | 0,64905 € | 3.245,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

