
CMLS065T-R47MS | |
|---|---|
DigiKey Part Number | 2037-CMLS065T-R47MSTR-ND - Tape & Reel (TR) 2037-CMLS065T-R47MSCT-ND - Cut Tape (CT) 2037-CMLS065T-R47MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLS065T-R47MS |
Description | FIXED IND 470NH 18A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 18 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.9mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.278" L x 0.260" W (7.05mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,68990 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60182 € | 300,91 € |
| 1.000 | 0,56750 € | 567,50 € |
| 1.500 | 0,54835 € | 822,52 € |
| 2.500 | 0,52517 € | 1.312,92 € |
| 3.500 | 0,51046 € | 1.786,61 € |
| 5.000 | 0,49532 € | 2.476,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

