
CMLS063T-R10MS | |
|---|---|
DigiKey Part Number | CMLS063T-R10MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLS063T-R10MS |
Description | FIXED IND 100NH 33A 1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 33 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65478 € | 654,78 € |
| Unit Price without VAT: | 0,65478 € |
|---|---|
| Unit Price with VAT: | 0,77919 € |

