
CMLE105T-5R6MS | |
|---|---|
DigiKey Part Number | 2037-CMLE105T-5R6MSTR-ND - Tape & Reel (TR) 2037-CMLE105T-5R6MSCT-ND - Cut Tape (CT) 2037-CMLE105T-5R6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE105T-5R6MS |
Description | FIXED IND 5.6UH 10A 15 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86700 € | 8,67 € |
| 100 | 0,71280 € | 71,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62184 € | 310,92 € |
| 1.000 | 0,58638 € | 586,38 € |
| 1.500 | 0,56660 € | 849,90 € |
| 2.500 | 0,54265 € | 1.356,62 € |
| 3.500 | 0,52745 € | 1.846,07 € |
| 5.000 | 0,51181 € | 2.559,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

