
CMLE105T-1R5MS | |
|---|---|
DigiKey Part Number | 2037-CMLE105T-1R5MSTR-ND - Tape & Reel (TR) 2037-CMLE105T-1R5MSCT-ND - Cut Tape (CT) 2037-CMLE105T-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE105T-1R5MS |
Description | FIXED IND 1.5UH 24A 3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 24 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,65645 € | 13.129,00 € |
| Unit Price without VAT: | 0,65645 € |
|---|---|
| Unit Price with VAT: | 0,78118 € |

