
CMLE105T-1R0MS | |
|---|---|
DigiKey Part Number | 2037-CMLE105T-1R0MSTR-ND - Tape & Reel (TR) 2037-CMLE105T-1R0MSCT-ND - Cut Tape (CT) 2037-CMLE105T-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE105T-1R0MS |
Description | FIXED IND 1UH 25.5A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 25.5 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86300 € | 8,63 € |
| 100 | 0,70960 € | 70,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61902 € | 309,51 € |
| 1.000 | 0,58372 € | 583,72 € |
| 1.500 | 0,56403 € | 846,05 € |
| 2.500 | 0,54019 € | 1.350,47 € |
| 3.500 | 0,52506 € | 1.837,71 € |
| 5.000 | 0,50949 € | 2.547,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

