
CMLE105T-100MS | |
|---|---|
DigiKey Part Number | 2037-CMLE105T-100MSTR-ND - Tape & Reel (TR) 2037-CMLE105T-100MSCT-ND - Cut Tape (CT) 2037-CMLE105T-100MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE105T-100MS |
Description | FIXED IND 10UH 7.6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.6 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85600 € | 8,56 € |
| 100 | 0,70400 € | 70,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61410 € | 307,05 € |
| 1.000 | 0,57909 € | 579,09 € |
| 1.500 | 0,55956 € | 839,34 € |
| 2.500 | 0,53591 € | 1.339,78 € |
| 3.500 | 0,52089 € | 1.823,11 € |
| 5.000 | 0,50545 € | 2.527,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

