
CMLE104T-1R5MS | |
|---|---|
DigiKey Part Number | 2037-CMLE104T-1R5MSTR-ND - Tape & Reel (TR) 2037-CMLE104T-1R5MSCT-ND - Cut Tape (CT) 2037-CMLE104T-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE104T-1R5MS |
Description | FIXED IND 1.5UH 19A 3.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 19 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,10800 € | 11,08 € |
| 100 | 0,91100 € | 91,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79478 € | 397,39 € |
| 1.000 | 0,74948 € | 749,48 € |
| 1.500 | 0,72422 € | 1.086,33 € |
| 2.500 | 0,69363 € | 1.734,07 € |
| 3.500 | 0,67422 € | 2.359,77 € |
| 5.000 | 0,65425 € | 3.271,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

