1 µH Shielded Inductor 25 A 2.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE104T-1R0MS2R307

DigiKey Part Number
2037-CMLE104T-1R0MS2R307TR-ND - Tape & Reel (TR)
2037-CMLE104T-1R0MS2R307CT-ND - Cut Tape (CT)
2037-CMLE104T-1R0MS2R307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE104T-1R0MS2R307
Description
FIXED IND 1UH 25A 2.3 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 25 A 2.3mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.439" L x 0.394" W (11.15mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.