
CMLE064TR15MS35-1 | |
|---|---|
DigiKey Part Number | 2037-CMLE064TR15MS35-1TR-ND - Tape & Reel (TR) 2037-CMLE064TR15MS35-1CT-ND - Cut Tape (CT) 2037-CMLE064TR15MS35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE064TR15MS35-1 |
Description | FIXED IND 150NH 40A 0.66 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 40 A 0.66mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.260" W (7.60mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52987 € | 529,87 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

