
CMLE064T-R42MS1R557 | |
|---|---|
DigiKey Part Number | 2037-CMLE064T-R42MS1R557TR-ND - Tape & Reel (TR) 2037-CMLE064T-R42MS1R557CT-ND - Cut Tape (CT) 2037-CMLE064T-R42MS1R557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE064T-R42MS1R557 |
Description | FIXED IND 420NH 24A 1.55 MOHM |
Customer Reference | |
Detailed Description | 420 nH Shielded Inductor 24 A 1.55mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.55mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.260" W (7.60mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 19A |

