
CMLE064T-R36MS1R407 | |
|---|---|
DigiKey Part Number | 2037-CMLE064T-R36MS1R407TR-ND - Tape & Reel (TR) 2037-CMLE064T-R36MS1R407CT-ND - Cut Tape (CT) 2037-CMLE064T-R36MS1R407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE064T-R36MS1R407 |
Description | FIXED IND 360NH 30A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 30 A 1.4mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.260" W (7.60mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,66990 € | 66,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58440 € | 292,20 € |
| 1.000 | 0,55107 € | 551,07 € |
| 1.500 | 0,53247 € | 798,71 € |
| 2.500 | 0,50996 € | 1.274,90 € |
| 3.500 | 0,49568 € | 1.734,88 € |
| 5.000 | 0,48098 € | 2.404,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

