150 nH Shielded Inductor 39 A 0.72mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE064T-R15MS0R725

DigiKey Part Number
2037-CMLE064T-R15MS0R725TR-ND - Tape & Reel (TR)
2037-CMLE064T-R15MS0R725CT-ND - Cut Tape (CT)
2037-CMLE064T-R15MS0R725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE064T-R15MS0R725
Description
FIXED IND 150NH 39A 0.72 MOHM
Customer Reference
Detailed Description
150 nH Shielded Inductor 39 A 0.72mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
47A
Shielding
Shielded
DC Resistance (DCR)
0.72mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.260" W (7.60mm x 6.60mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78300 €7,83 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €