150 nH Unshielded Molded Inductor 35 A 960µOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE063T-R15MSQ

DigiKey Part Number
2037-CMLE063T-R15MSQTR-ND - Tape & Reel (TR)
2037-CMLE063T-R15MSQCT-ND - Cut Tape (CT)
2037-CMLE063T-R15MSQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-R15MSQ
Description
FIXED IND 150NH 35A 960 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 35 A 960µOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Unshielded
DC Resistance (DCR)
960µOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,01100 €10,11 €
1000,83150 €83,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65776 €657,76 €
2.0000,62031 €1.240,62 €
3.0000,59943 €1.798,29 €
5.0000,57445 €2.872,25 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €