150 nH Shielded Inductor 38 A 0.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Inductor 38 A 0.9mOhm Nonstandard
CMLE063T-R24MS1R197

CMLE063T-R15MS0R905

DigiKey Part Number
2037-CMLE063T-R15MS0R905TR-ND - Tape & Reel (TR)
2037-CMLE063T-R15MS0R905CT-ND - Cut Tape (CT)
2037-CMLE063T-R15MS0R905DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-R15MS0R905
Description
FIXED IND 150NH 38A 0.9 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 38 A 0.9mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
0.9mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78800 €7,88 €
1000,64840 €64,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53331 €533,31 €
2.0000,50294 €1.005,88 €
3.0000,48599 €1.457,97 €
5.0000,46548 €2.327,40 €
7.0000,45246 €3.167,22 €
10.0000,43906 €4.390,60 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €