


CMLE063T-R12MS0R657 | |
|---|---|
DigiKey Part Number | 2037-CMLE063T-R12MS0R657TR-ND - Tape & Reel (TR) 2037-CMLE063T-R12MS0R657CT-ND - Cut Tape (CT) 2037-CMLE063T-R12MS0R657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE063T-R12MS0R657 |
Description | FIXED IND 120NH 40A 0.65 MOHM |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 40 A 0.65mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.65mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 42.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51048 € | 510,48 € |
| Unit Price without VAT: | 0,51048 € |
|---|---|
| Unit Price with VAT: | 0,60747 € |

