
CMLE053T-R33MS | |
|---|---|
DigiKey Part Number | 2037-CMLE053T-R33MSTR-ND - Tape & Reel (TR) 2037-CMLE053T-R33MSCT-ND - Cut Tape (CT) 2037-CMLE053T-R33MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE053T-R33MS |
Description | FIXED IND 330NH 14A 5.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 14 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.191" L x 0.185" W (4.85mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97200 € | 9,72 € |
| 100 | 0,79980 € | 79,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65796 € | 657,96 € |
| 2.000 | 0,62051 € | 1.241,02 € |
| 3.000 | 0,59961 € | 1.798,83 € |
| 5.000 | 0,57432 € | 2.871,60 € |
| 7.000 | 0,55826 € | 3.907,82 € |
| 10.000 | 0,55043 € | 5.504,30 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

