
CMLE053T-R20MS | |
|---|---|
DigiKey Part Number | CMLE053T-R20MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLE053T-R20MS |
Description | FIXED IND 200NH 26A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 26 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.191" L x 0.185" W (4.85mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62763 € | 627,63 € |
| Unit Price without VAT: | 0,62763 € |
|---|---|
| Unit Price with VAT: | 0,74688 € |

