Similar
Similar
Similar

CMLE053T-4R7MS | |
|---|---|
DigiKey Part Number | CMLE053T-4R7MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLE053T-4R7MS |
Description | FIXED IND 4.7UH 5.1A 54 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.1 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 54mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.191" L x 0.185" W (4.85mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMME000505304R7MX1 | Pulse Electronics | 0 | 553-BMME000505304R7MX1TR-ND | 0,24782 € | Similar |
| CSAB0530-4R7M | CODACA | 6.472 | 4044-CSAB0530-4R7MCT-ND | 0,88000 € | Similar |
| PA4340.472NLT | Pulse Electronics | 556 | 553-2990-1-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63266 € | 632,66 € |
| Unit Price without VAT: | 0,63266 € |
|---|---|
| Unit Price with VAT: | 0,75287 € |




