Similar

CMLE053T-3R3MS | |
|---|---|
DigiKey Part Number | CMLE053T-3R3MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLE053T-3R3MS |
Description | FIXED IND 3.3UH 5.8A 36 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5.8 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.191" L x 0.185" W (4.85mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.332NLT | Pulse Electronics | 207 | 553-3396-1-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63266 € | 632,66 € |
| Unit Price without VAT: | 0,63266 € |
|---|---|
| Unit Price with VAT: | 0,75287 € |


