
CMLE051H-R68MS | |
|---|---|
DigiKey Part Number | 2037-CMLE051H-R68MSTR-ND - Tape & Reel (TR) 2037-CMLE051H-R68MSCT-ND - Cut Tape (CT) 2037-CMLE051H-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE051H-R68MS |
Description | FIXED IND 680NH 8.3A 13.3 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 8.3 A 13.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96500 € | 9,65 € |
| 100 | 0,79350 € | 79,35 € |
| 1.000 | 0,66838 € | 668,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59485 € | 1.784,55 € |
| 6.000 | 0,56107 € | 3.366,42 € |
| 9.000 | 0,54606 € | 4.914,54 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

