
CMLE051H-R33MS | |
|---|---|
DigiKey Part Number | 2037-CMLE051H-R33MSTR-ND - Tape & Reel (TR) 2037-CMLE051H-R33MSCT-ND - Cut Tape (CT) 2037-CMLE051H-R33MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE051H-R33MS |
Description | FIXED IND 330NH 15A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 15 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97700 € | 9,77 € |
| 100 | 0,80350 € | 80,35 € |
| 1.000 | 0,67679 € | 676,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57918 € | 1.737,54 € |
| 6.000 | 0,55294 € | 3.317,64 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

