240 nH Unshielded Molded Inductor 17 A 3.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE051H-R24MS

DigiKey Part Number
2037-CMLE051H-R24MSTR-ND - Tape & Reel (TR)
2037-CMLE051H-R24MSCT-ND - Cut Tape (CT)
2037-CMLE051H-R24MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE051H-R24MS
Description
FIXED IND 240NH 17A 3.65 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 nH Unshielded Molded Inductor 17 A 3.65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Unshielded
DC Resistance (DCR)
3.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,97700 €9,77 €
1000,80350 €80,35 €
1.0000,67679 €676,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57918 €1.737,54 €
6.0000,55294 €3.317,64 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €