240 nH Unshielded Molded Inductor 17 A 3.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE051H-R24MS

DigiKey Part Number
2037-CMLE051H-R24MSTR-ND - Tape & Reel (TR)
2037-CMLE051H-R24MSCT-ND - Cut Tape (CT)
2037-CMLE051H-R24MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE051H-R24MS
Description
FIXED IND 240NH 17A 3.65 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 nH Unshielded Molded Inductor 17 A 3.65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
20A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3.65mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96500 €9,65 €
1000,79350 €79,35 €
1.0000,66838 €668,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59485 €1.784,55 €
6.0000,56107 €3.366,42 €
9.0000,54606 €4.914,54 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €