
CMLE051H-2R2MS | |
|---|---|
DigiKey Part Number | 2037-CMLE051H-2R2MSTR-ND - Tape & Reel (TR) 2037-CMLE051H-2R2MSCT-ND - Cut Tape (CT) 2037-CMLE051H-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE051H-2R2MS |
Description | FIXED IND 2.2UH 5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97200 € | 9,72 € |
| 100 | 0,79980 € | 79,98 € |
| 1.000 | 0,67373 € | 673,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59961 € | 1.798,83 € |
| 6.000 | 0,56556 € | 3.393,36 € |
| 9.000 | 0,55043 € | 4.953,87 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

